Part Details for PE4180 by Pasternack Enterprises
Overview of PE4180 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE4180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4180-ND
|
DigiKey | 75 Ohm SMC Jack Right Angle Conn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
256 In Stock |
|
$53.0900 / $58.9900 | Buy Now |
DISTI #
PE4180
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. 75 Ohm SMC Jack Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE4180 SMC jack right angle pcb connector has an interface type of thru hole and a 75 Ohm impedance. Pasternack SMC jack connector uses shield/contact solder as an attachment method. The Pasternack right angle SMC jack pcb connector has a PTFE dielectric type. The Pasternack SMC pcb connector has a brass body with nickel plating. This SMC jack right angle pcb RF connector is RoHS and REACH compliant. This Pasternack right angle jack SMC connector will ship the same day as purchased. Our SMC right angle jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 256 |
|
$50.7300 / $58.9900 | Buy Now |
Part Details for PE4180
PE4180 CAD Models
PE4180 Part Data Attributes:
|
PE4180
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4180
Pasternack Enterprises
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.38 inch | |
Body Depth | 0.67 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |