Part Details for PE4176 by Pasternack Enterprises
Overview of PE4176 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4176-ND
|
DigiKey | 75 Ohm SMC Jack Connector Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
659 In Stock |
|
$29.3800 / $31.5900 | Buy Now |
DISTI #
PE4176
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: Thru Hole. 75 Ohm SMC Jack Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE4176 SMC jack pcb connector has an interface type of thru hole and a 75 Ohm impedance. Pasternack SMC jack connector uses shield/contact solder as an attachment method. Our jack SMC pcb connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack SMC jack pcb connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SMC pcb connector has a brass body with gold plating. Our PE4176 SMC connector uses brass contact. This SMC jack pcb RF connector is REACH compliant. This Pasternack jack SMC connector will ship the same day as purchased. Our SMC jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 659 |
|
$28.7500 / $31.5900 | Buy Now |
Part Details for PE4176
PE4176 CAD Models
PE4176 Part Data Attributes:
|
PE4176
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4176
Pasternack Enterprises
RF SMC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Body Depth | 0.3 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |