Part Details for PE4075 by Pasternack Enterprises
Overview of PE4075 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3746
|
Newark | Rf Conn - Mhv Plug Rg59/Rg62 |Pasternack Enterprises PE4075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE4075-ND
|
DigiKey | MHV Male Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1889 In Stock |
|
$23.9300 / $26.5900 | Buy Now |
DISTI #
PE4075
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MHV, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: RG59, Interface Type 2: RG62, Interface Type 3: RG71. MHV Male Connector Crimp/Solder Attachment for RG59, RG62, RG71. PE4075 MHV male coaxial connector has an interface type of RG59, RG62, RG71 and a 50 Ohm impedance. Pasternack MHV male connector uses shield/contact crimp/solder as an attachment method. Our male MHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack MHV male coaxial connector has a PTFE dielectric type and a VSWR of 1.6. The Pasternack MHV coaxial connector has a brass body with nickel plating. Our PE4075 MHV connector uses brass contact. This MHV male coaxial RF connector is RoHS and REACH compliant. This Pasternack male MHV connector will ship the same day as purchased. Our MHV male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MHV connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1889 |
|
$22.8700 / $26.5900 | Buy Now |
Part Details for PE4075
PE4075 CAD Models
PE4075 Part Data Attributes:
|
PE4075
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4075
Pasternack Enterprises
RF SHV Connector, Male, Cable Mount, Crimp/Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 59, RG 62 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.3 |