Pasternack Enterprises |
Key Specifications, Connector 1 Series: BNC, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SSMA, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG196A/U, RF Cable Type: RG196, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. BNC Male to SSMA Female Cable 48 Inch Length Using RG196 Coax with HeatShrink., Radio frequency assembly BNC male to SSMA female cable 48 inch length using RG196 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The BNC male to SSMA female cable 48 inch length using RG196 coax with heatshrink, BNC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC to SSMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with BNC cable connection on one end and SSMA cable connection on the other. Our BNC to SSMA cable assemblies have a male gender on end 1 and female on end 2. PE3W09105/HS-48 can also be known as a BNC plug to SSMA jack cable assembly and will be shipped same-day as it is purchased. BNC plug to SSMA jack cable assembly PE3W09105/HS-48 is built with RG196 which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with BNC to SSMA cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 1 GHz maximum frequency BNC male to SSMA female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W09105/HS-48 can also be used in the other direction and will be SSMA female to BNC male cable assembly if the opposite connectivity is required. BNC plug to SSMA jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC to SSMA cable assembly for quick shipment worldwide. Variations of BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this BNC male to SSMA female cable 48 inch length using RG196 coax with heatshrink. |
$125.5500 / $145.9900
|
|
View Details |