Part Details for PE3745BEV-1.0M-T250 by Pletronics Inc
Overview of PE3745BEV-1.0M-T250 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-2.5#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Part Details for PE3745BEV-1.0M-T250
PE3745BEV-1.0M-T250 CAD Models
PE3745BEV-1.0M-T250 Part Data Attributes
|
PE3745BEV-1.0M-T250
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PE3745BEV-1.0M-T250
Pletronics Inc
CRYSTAL OSCILLATOR, CLOCK, PECL OUTPUT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 13.97mm x 9.9mm x 2.67mm | |
Rise Time-Max | 0.7 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |