Part Details for PE3121-60 by Pasternack Enterprises
Overview of PE3121-60 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PE3121-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3121-60-ND
|
DigiKey | SMA Male to SMA Male Cable 60 In Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
240 In Stock |
|
$221.8700 / $257.9900 | Buy Now |
DISTI #
PE3121-60
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG214/U, RF Cable Type: RG214, RF Cable Impedance: 50 Ohm, Length: 60 inches. SMA Male to SMA Male Cable 60 Inch Length Using RG214 Coax., Radio frequency assembly SMA male to SMA male cable 60 inch length using RG214 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMA male to SMA male cable 60 inch length using RG214 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to SMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SMA cable connection on one end and SMA cable connection on the other. Our SMA to SMA cable assemblies have a male gender on end 1 and male on end 2. This SMA to SMA cable is a male to male coax assembly, PE3121-60, can also be known as a SMA plug to SMA plug cable assembly and will be shipped same-day as it is purchased. SMA plug to SMA plug cable assembly PE3121-60 is built with RG214 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 11 GHz maximum frequency SMA male to SMA male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. SMA plug to SMA plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male to SMA male cable 60 inch length using RG214 coax. Min Qty: 1 Package Multiple: 1 | 240 |
|
$232.1900 / $257.9900 | Buy Now |
Part Details for PE3121-60
PE3121-60 CAD Models
PE3121-60 Part Data Attributes
|
PE3121-60
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE3121-60
Pasternack Enterprises
Cable Assembly
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Application | RF TEST AND MEASUREMENT, DESIGNED FOR DEFENSE/MILITARY | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.524 mm | |
MIL Conformance | YES | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |