Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications. Waveguide Size WR-284 Gain Min 15 Beam Width, 3dB V 31 Beam Width, 3dB H 32 Frequency, Min 2.6 GHz Frequency, Max 3.95 GHz. WR-284 Standard Gain Horn with 15 dBi gain, N Female Connector, with Pre-Installed L Mount. The PE2WAN284-15NF standard gain horn antenna (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This standard gain horn is mated with a WR-284 to N female waveguide to coaxial adapter and operates from 2.6 GHz to 3.95 GHz. Our PE2WAN284-15NF standard gain horn antenna with pre-installed L mount has a nominal gain of 15 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 31 dB and 32 dB respectively. Pasternack’s N female to WR-284 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input.Waveguide antennas, such as the PE2WAN284-15NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-284 waveguide antennas with N female interface is part of over 40,000 RF, microwave and millimeter wave components from Pasternack available worldwide and ship same day. | $3,616.8000 / $4,110.0000 |
|
View Details |