Part Details for PE2512JKF070R022L by YAGEO Corporation
Overview of PE2512JKF070R022L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512JKF070R022L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE2512JKF070R022L-ND
|
DigiKey | RES 0.022 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1469 | Buy Now |
DISTI #
603-PE2512JKF070R022
|
Mouser Electronics | Current Sense Resistors - SMD 22 mOhms 1 Watts 5 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1400 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1027 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 22m Ohms 5% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.2087 / $0.2400 | RFQ |
Part Details for PE2512JKF070R022L
PE2512JKF070R022L CAD Models
PE2512JKF070R022L Part Data Attributes
|
PE2512JKF070R022L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512JKF070R022L
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 0.022ohm, 0.1483V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1483 V |