Part Details for PE2000 by Pasternack Enterprises
Overview of PE2000 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2000-ND
|
DigiKey | 2 Way BNC Power Divider From 2 M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
46 In Stock |
|
$338.3900 / $359.9900 | Buy Now |
DISTI #
PE2000
|
Pasternack Enterprises US | Key Specifications, Connector Series In: BNC, Connector Gender In: Female, Minimum Frequency: 2 MHz, Maximum Frequency: 500 MHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 1 Watt. 2 Way BNC Power Divider From 2 MHz to 500 MHz Rated at 1 Watt. PE2000 2 way BNC power divider (also known as a BNC coaxial power splitter) is rated for a minimum frequency of 2 MHz and a maximum frequency of 500 MHz. This Pasternack 2 port BNC power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 1 Watts. Our BNC coaxial RF splitter / divider has a female BNC input and 2 female BNC output ports. This 2 way BNC RF power divider from Pasternack is a reactive design and has a maximum insertion loss of 0. The maximum input VSWR of this BNC reactive splitter / divider is 1.35:1 and the minimum isolation is 25 dB. Our 2 port BNC power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This reactive 2 way BNC female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 46 |
|
$345.5900 / $359.9900 | Buy Now |
Part Details for PE2000
PE2000 CAD Models
PE2000 Part Data Attributes
|
PE2000
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE2000
Pasternack Enterprises
Splitter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F, ISOLATION-MIN (DB):25 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 2 MHz | |
RF/Microwave Device Type | SPLITTER | |
Screening Level | UL CERTIFIED | |
VSWR-Max | 1.35 |