Part Details for PE0805FRM470R068L by YAGEO Corporation
Overview of PE0805FRM470R068L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805FRM470R068L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0805FRM470R068L-ND
|
DigiKey | RES 0.068 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1054 | Buy Now |
DISTI #
PE0805FRM470R068L
|
Avnet Americas | Resistor Metal Film 0.068Ohm 1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: PE0805FRM470R068L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0862 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0746 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 68m Ohms 1% 1/2W 75PPM AEC-Q200 SM | 0 |
|
$0.2392 / $0.2751 | RFQ |
Part Details for PE0805FRM470R068L
PE0805FRM470R068L CAD Models
PE0805FRM470R068L Part Data Attributes
|
PE0805FRM470R068L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0805FRM470R068L
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 0.068ohm, 0.1844V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1843 V |