Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Waveguide Size 1: WR-42, Flange Size 1: UG595/U, Waveguide Size 2: WR-42, Flange Size 2: UG595/U, Length: 6 inches, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz. WR-42 Instrumentation Grade Straight Waveguide Section 6 Inch Length with UG595/U Flange Operating from 18 GHz to 26.5 GHz. PE-W42S001-6 WR-42 waveguide section is straight and is 6 inches long. This 6 inch WR-42 straight waveguide section from Pasternack is instrumentation grade and has a UG595/U flange. Our straight WR-42 waveguide section with UG595/U flange has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 waveguide section PE-W42S001-6 is part of over 40,000 RF, microwave and millimeter wave components. Our instrumentation grade WR-42 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. | $349.2200 / $396.8400 |
|
View Details |