Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Generic Name: 141 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 13 dB, Power, Max at 1 Ghz.: 450 Watts, Frequency, Max: 36 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 0.15 in, Coax Type: Coax. 141 Semi-rigid Coax Cable with Tinned Aluminum. PE-SR402AL part number from Pasternack is a 141 Semi-rigid coax cable that is semi-rigid. Pasternack PE-SR402AL semi-rigid coax cable is 50 Ohm and has a PTFE dielectric.PE-SR402AL coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 36 GHz. PE-SR402AL coax cable has an attenuation at 1 GHz of 13 dB and a maximum power of 450 watts at 1 GHz. Pasternack 141 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR402AL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR402AL or other coax can be built and shipped same day as well. | $12.8900 / $14.9900 |
|
View Details |