Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Generic Name: PE-B159-RD, Flex Type: Flexible, Impedance: 75 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 83 %, Jacket Diameter: 0.159 in, Jacket Material: PVC, No. of Shields: 2, Attenuation at 1 Ghz.: 10.5 dB, Frequency, Max: 3 GHz, Max Operating Temperature: 75 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1.5 in, Coax Type: Coax. 75 Ohm Flexible PE-B159-RD Coax Cable Double Shielded with Red PVC Jacket. PE-B159-RD part number from Pasternack is a PE-B159-RD coax cable that is flexible. Pasternack MINI 59 flexible coax cable is 75 Ohm and has a PE (F) dielectric. Our MINI 59 coax is constructed with a 0.159 jacket made of PVC. MINI 59 coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 3 GHz. MINI 59 coax cable has an attenuation at 1 GHz of 10.5 dB. Pasternack PE-B159-RD coax cables are part of over 40,000 RF, microwave and millimeter wave components. MINI 59 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using MINI 59 or other coax can be built and shipped same day as well. | $1.2600 / $1.4700 |
|
View Details |