Part Details for PE-68822T by Pulse Electronics Corporation
Overview of PE-68822T by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68822T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM TRANSFORMER | 16 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER (Also Known As: PE68822T) | 16 |
|
$4.0500 / $8.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ | |
DISTI #
PE-68822T
|
Avnet Abacus | T1/E1 TRANSFORMER,DUAL, AN (Alt: PE-68822T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for PE-68822T
PE-68822T CAD Models
PE-68822T Part Data Attributes
|
PE-68822T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68822T
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1:1.36CT | |
Approvals | UL | |
Height | 8.64 mm | |
Length | 17.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.58 mm |
Alternate Parts for PE-68822T
This table gives cross-reference parts and alternative options found for PE-68822T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68822T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T-17905 | Rhombus Industries Inc | Check for Price | Telecom Transformer | PE-68822T vs T-17905 |
T1176T | Pulse Electronics Corporation | Check for Price | Telecom Transformer, CHIP | PE-68822T vs T1176T |
TX1196NL | Pulse Electronics Corporation | Check for Price | Telecom Transformer, ROHS COMPLIANT | PE-68822T vs TX1196NL |
T1131T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | PE-68822T vs T1131T |
TX1331 | Pulse Electronics Corporation | Check for Price | Telecom Transformer, CHIP | PE-68822T vs TX1331 |
PE-68825NLT | Pulse Electronics Corporation | Check for Price | Telecom Transformer, ROHS COMPLIANT | PE-68822T vs PE-68825NLT |
TX1192T | Pulse Electronics Corporation | Check for Price | Telecom Transformer, CHIP | PE-68822T vs TX1192T |
B2414JB | Pulse Electronics Corporation | Check for Price | Telecom Transformer | PE-68822T vs B2414JB |
B6014T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | PE-68822T vs B6014T |
PE-68825NL | Pulse Electronics Corporation | Check for Price | Telecom Transformer, ROHS COMPLIANT | PE-68822T vs PE-68825NL |