Part Details for PE-68515LNLT by Pulse Electronics Corporation
Overview of PE-68515LNLT by Pulse Electronics Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68515LNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3189
|
Newark | Mdl, sin,100D,1:1,smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics PE-68515LNLT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0100 | Buy Now |
DISTI #
51AK3190
|
Newark | Mdl, sin,100D,1:1,smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics PE-68515LNLT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8400 / $4.0300 | Buy Now |
DISTI #
553-2026-1-ND
|
DigiKey | XFRMR MODULE 1PORT 1:1 10/100B-T Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6518 In Stock |
|
$3.9327 / $7.4700 | Buy Now |
DISTI #
PE-68515LNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: PE-68515LNLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.1845 / $4.5620 | Buy Now |
DISTI #
673-PE-68515LNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port RoHS: Compliant | 1508 |
|
$3.9300 / $5.0200 | Buy Now |
DISTI #
V36:1790_07343434
|
Arrow Electronics | Telecom Transformer 1:1 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 1600 Package Multiple: 160 Lead time: 9 Weeks Date Code: 2322 | Americas - 12800 |
|
$2.9700 / $3.7681 | Buy Now |
DISTI #
V72:2272_07343434
|
Arrow Electronics | Telecom Transformer 1:1 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2150 Container: Cut Strips | Americas - 41 |
|
$3.7010 / $4.2590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT, MSL4,TR, RPB RoHS: Compliant |
2080 In Stock |
|
$3.6700 / $4.7800 | Buy Now |
DISTI #
69920000
|
Verical | Telecom Transformer 1:1 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD Min Qty: 1600 Package Multiple: 160 Date Code: 2322 | Americas - 12800 |
|
$2.9700 / $3.0500 | Buy Now |
Part Details for PE-68515LNLT
PE-68515LNLT CAD Models
PE-68515LNLT Part Data Attributes
|
PE-68515LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68515LNLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | |
Application | 10/100 BASE-T | |
Approvals | IEEE | |
Height | 9.02 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Secondary Winding | 111 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1:1CT | |
Width | 8.89 mm |
Alternate Parts for PE-68515LNLT
This table gives cross-reference parts and alternative options found for PE-68515LNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68515LNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE-68515 | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1; 1CT:1CT | PE-68515LNLT vs PE-68515 |