There are no models available for this part yet.
Overview of PE-65870NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PE-65870NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE-65870NL-ND
|
DigiKey | TRANSFORMER TELECOM DUAL T1/E1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PE-65870NL
|
Avnet Americas | Telecom Transformer 1:1.15/1:1.15 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: PE-65870NL) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
673-PE-65870NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por RoHS: Compliant | 15 |
|
$4.7300 / $5.8300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $7.6900 | Buy Now | ||
Bristol Electronics | 973 |
|
RFQ | ||||
DISTI #
000000000002154058
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0 |
|
Buy Now |
CAD Models for PE-65870NL by Pulse Electronics Corporation
Part Data Attributes for PE-65870NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.15CT; 1CT:1.15CT
|
Approvals
|
UL
|
Height
|
6.22 mm
|
JESD-609 Code
|
e3
|
Length
|
12.83 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
7.11 mm
|