Part Details for PE-65848NL by Pulse Electronics Corporation
Overview of PE-65848NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE-65848NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9562
|
Newark | Xfmr, sgl, ech, la, 1.25Mb, nl Npb/Tube |Pulse PE-65848NL RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
553-PE-65848NL-ND
|
DigiKey | XFRMR 1CS:1CS FOR ECHELON/NEURON Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2431 In Stock |
|
$3.8875 / $5.2600 | Buy Now |
DISTI #
PE-65848NL
|
Avnet Americas | RF Transformer 1CS:1CS 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR Surface Mount - Rail/Tube (Alt: PE-65848NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-PE-65848NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port RoHS: Compliant | 258 |
|
$4.7800 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 40 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | XFMR,SGL,ECH-1.25MB, 1:1 SMT, MSL1, TU NPB RoHS: Compliant |
320 Partner Stock |
|
$4.2300 / $12.1400 | Buy Now |
DISTI #
84464084
|
Verical | Audio Transformer 1:1 1500Vrms 0.5Ohm Prim. DCR 0.5Ohm Sec. DCR 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 320 |
|
$5.0200 | Buy Now |
DISTI #
PE-65848NL
|
TTI | Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 1936 In Stock |
|
$4.0300 / $5.1200 | Buy Now |
DISTI #
000000000002154045
|
Sager | Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port Min Qty: 1200 | 0 |
|
$4.4000 | Buy Now |
DISTI #
PE-65848NL
|
Avnet Abacus | RF Transformer 1CS:1CS 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR Surface Mount (Alt: PE-65848NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-65848NL
PE-65848NL CAD Models
PE-65848NL Part Data Attributes
|
PE-65848NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65848NL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1CS:1CS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | COMPATIBLE WITH 3120; 3150 | |
Application | GENERAL PURPOSE | |
Height | 8.64 mm | |
Isolation Voltage | 1500 V | |
Length | 12.06 mm | |
Load Resistance | 1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL; TUBE | |
Primary Inductance | 3500 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CS:1CS | |
Width | 12.06 mm |