Part Details for PE-65835R by Pulse Electronics Corporation
Overview of PE-65835R by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE-65835R
PE-65835R CAD Models
PE-65835R Part Data Attributes:
|
PE-65835R
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65835R
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER |