Part Details for PE-65835NLT by Pulse Electronics Corporation
Overview of PE-65835NLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PE-65835NLT
PE-65835NLT CAD Models
PE-65835NLT Part Data Attributes
|
PE-65835NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65835NLT
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:2CT | |
Approvals | UL | |
Height | 10.2 mm | |
Length | 14.22 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14.22 mm |