PE-65795T
Pulse Electronics Corporation
Description: Datacom Transformer, ISDN Application(s), 1:2; 1:2

Overview of PE-65795T by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Price & Stock for PE-65795T by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   150
RFQ
Quest Components DATACOM TRANSFORMER FOR ISDN APPLICATION(S) 98
  • 1 $7.7400
  • 6 $3.8700
  • 53 $3.3540
$3.3540 / $7.7400 Buy Now
DISTI # PE-65795T
Avnet Abacus TRANSFORMER (Alt: PE-65795T) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Abacus - 0
Buy Now

CAD Models for PE-65795T by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE-65795T by Pulse Electronics Corporation

PE-65795T
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application
ISDN
Approvals
UL
Height
9.91 mm
Isolation Voltage
2000 V
Length
24.13 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TAPE & REEL; TUBE
Primary Inductance
22000 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:2; 1:2
Width
13.46 mm
Want to compare parts?
  1. PE-65795T
    Pulse Electronics Corporation
    Datacom Transformer, ISDN Application(s), 1:2; 1:2
    VS

Related Parts for PE-65795T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-65795T by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-65795T by Pulse Electronics Corporation

  • Please alert me when PE-65795T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PE-65795T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-65795T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PE-65795T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-65795T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-65795T by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: