Part Details for PE-65363NLT by Pulse Electronics Corporation
Overview of PE-65363NLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PE-65363NLT
PE-65363NLT CAD Models
PE-65363NLT Part Data Attributes:
|
PE-65363NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65363NLT
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:4CT | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.89 mm |