Part Details for PE-53683NL by Pulse Electronics Corporation
Overview of PE-53683NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for PE-53683NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9431
|
Newark | Ind, hci-68,7.8Uh,12.5Adc Npb/Tray |Pulse PE-53683NL RoHS: Not Compliant Min Qty: 1330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.7600 | Buy Now |
DISTI #
553-1387-ND
|
DigiKey | FIXED IND 9.4UH 10.9A 12.3 MOHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$1.6183 / $3.1800 | Buy Now |
DISTI #
PE-53683NL
|
Avnet Americas | Toroidal Inductor, 9.4 uH, 10.9 A, 10.455 Milliohm, SMD - Trays (Alt: PE-53683NL) RoHS: Compliant Min Qty: 1330 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.5222 / $1.6595 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1330 Package Multiple: 70 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $2.2000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 17.6UH, 20%, 1 ELEMENT, AMORPHOUS MAGNETIC-CORE, SMD, 9494 | 58 |
|
$1.7213 / $3.4425 | Buy Now |
DISTI #
PE-53683NL
|
TTI | Power Inductors - SMD INDUCTOR NL pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 1330 In Stock |
|
$2.6600 | Buy Now |
DISTI #
000000000001496866
|
Sager | Power Inductors - SMD INDUCTOR NL Min Qty: 1330 | 0 |
|
$1.5100 | Buy Now |
DISTI #
PE-53683NL
|
Avnet Abacus | Toroidal Inductor, 9.4 uH, 10.9 A, 10.455 Milliohm, SMD (Alt: PE-53683NL) RoHS: Compliant Min Qty: 1330 Package Multiple: 70 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-53683NL
PE-53683NL CAD Models
PE-53683NL Part Data Attributes
|
PE-53683NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53683NL
Pulse Electronics Corporation
General Purpose Inductor, 17.6uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 9494, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 9494 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.0123 Ω | |
Inductance-Nom (L) | 17.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 23.88 mm | |
Package Style | SMT | |
Package Width | 23.88 mm | |
Rated Current-Max | 10.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |