Part Details for PE-53681T by Pulse Electronics Corporation
Overview of PE-53681T by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for PE-53681T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 160 |
|
$1.0500 / $3.0000 | Buy Now | |
DISTI #
PE-53681T
|
Avnet Abacus | (Alt: PE-53681T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for PE-53681T
PE-53681T CAD Models
PE-53681T Part Data Attributes
|
PE-53681T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53681T
Pulse Electronics Corporation
General Purpose Inductor, 4.2uH, 20%, 2 Element, Amorphous Magnetic-Core, SMD, 6767, CHIP, 6767
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6767 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.0054 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 17.02 mm | |
Package Style | SMT | |
Package Width | 17.02 mm | |
Packing Method | TR | |
Rated Current-Max | 11.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |