Part Details for PE-52645NL by Pulse Electronics Corporation
Overview of PE-52645NL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-52645NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9378
|
Newark | Inductor, toroid, encap, vert Npb/Tray |Pulse PE-52645NL Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.3200 | Buy Now |
DISTI #
553-1806-5-ND
|
DigiKey | FIXED IND 150UH 1.7A 420 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
620 In Stock |
|
$1.7850 / $2.7900 | Buy Now |
DISTI #
PE-52645NL
|
Avnet Americas | Power Inductor, 150 uH, 1.7 A, 420 Milliohm, ± 20% - Trays (Alt: PE-52645NL) RoHS: Compliant Min Qty: 880 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.8207 / $2.0706 | Buy Now |
DISTI #
673-PE-52645NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR RoHS: Compliant | 537 |
|
$1.9300 / $3.4800 | Buy Now |
DISTI #
V79:2366_17794635
|
Arrow Electronics | Inductor Power Wirewound 145uH/150uH 20% 1.7A 0.42Ohm DCR RDL RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2025 | Americas - 460 |
|
$1.6580 | Buy Now |
DISTI #
P41:2556_11451600
|
Arrow Electronics | Inductor Power Wirewound 145uH/150uH 20% 1.7A 0.42Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 1922 | Europe - 92 |
|
$1.4600 / $1.9860 | Buy Now |
|
Future Electronics | 150µH Unshielded Toroid Inductor 1.7A 420mOhm Max Radial, Vertical - Corner Te RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 40 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.7000 / $1.8600 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount RoHS: Compliant | 0 |
|
$1.8400 / $2.8100 | Buy Now |
DISTI #
66959722
|
Verical | Inductor Power Wirewound 145uH/150uH 20% 1.7A 0.42Ohm DCR RDL RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2025 | Americas - 460 |
|
$1.6580 | Buy Now |
DISTI #
PE-52645NL
|
TTI | Power Inductors - Leaded INDUCTOR pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tray |
Americas - 760 In Stock |
|
$1.8700 / $1.9800 | Buy Now |
Part Details for PE-52645NL
PE-52645NL CAD Models
PE-52645NL Part Data Attributes:
|
PE-52645NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-52645NL
Pulse Electronics Corporation
General Purpose Inductor, 145uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 145 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |