PE-1206CD221JTG
Pulse Electronics Corporation
Description: General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206

Overview of PE-1206CD221JTG by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PE-1206CD221JTG by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE-1206CD221JTG by Pulse Electronics Corporation

PE-1206CD221JTG
Pulse Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
1408
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1206
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
3.56 mm
Package Style
SMT
Package Width
2.16 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.67 A
Self Resonance Frequency
760 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 350 MHZ
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. PE-1206CD221JTG
    Pulse Electronics Corporation
    General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206
    VS

Alternate Parts for PE-1206CD221JTG

This table gives cross-reference parts and alternative options found for PE-1206CD221JTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1206CD221JTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PE-1206CD221JTS General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 Pulse Electronics Corporation PE-1206CD221JTG vs PE-1206CD221JTS
1206CS-221XJBB General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP Coilcraft Inc PE-1206CD221JTG vs 1206CS-221XJBB
1206CS-221XJBD General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP Coilcraft Inc PE-1206CD221JTG vs 1206CS-221XJBD
WL06JTR22 General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP, 1206 SEI Stackpole Electronics Inc PE-1206CD221JTG vs WL06JTR22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-1206CD221JTG by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-1206CD221JTG by Pulse Electronics Corporation

  • Please alert me when PE-1206CD221JTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE-1206CD221JTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-1206CD221JTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE-1206CD221JTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-1206CD221JTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-1206CD221JTG by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: