Part Details for PE-1206CD122JTT by Pulse Electronics Corporation
Overview of PE-1206CD122JTT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1206CD122JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001043098
|
Sager | RF Inductors - SMD 1206 SMD IND CERAMIC | 0 |
|
Buy Now |
Part Details for PE-1206CD122JTT
PE-1206CD122JTT CAD Models
PE-1206CD122JTT Part Data Attributes
|
PE-1206CD122JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1206CD122JTT
Pulse Electronics Corporation
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 380 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 35 MHz | |
Tolerance | 5% |
Alternate Parts for PE-1206CD122JTT
This table gives cross-reference parts and alternative options found for PE-1206CD122JTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1206CD122JTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206CS-122XJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | PE-1206CD122JTT vs 1206CS-122XJED |
1206CS-122XJEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | PE-1206CD122JTT vs 1206CS-122XJEB |
1206CS-122XJTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | PE-1206CD122JTT vs 1206CS-122XJTB |
1206CS-122XJLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | PE-1206CD122JTT vs 1206CS-122XJLB |
SDWL3216C1R2JGTF | Sunlord | Check for Price | General Purpose Inductor | PE-1206CD122JTT vs SDWL3216C1R2JGTF |
1206CS-122XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | PE-1206CD122JTT vs 1206CS-122XJSC |
1206CS-122XJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | PE-1206CD122JTT vs 1206CS-122XJEC |
1206CS-122XJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | PE-1206CD122JTT vs 1206CS-122XJTC |
1206CS-122XJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | PE-1206CD122JTT vs 1206CS-122XJTD |
1206CS-122XJLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | PE-1206CD122JTT vs 1206CS-122XJLC |