Part Details for PE-1008CX122JBT by Pulse Electronics Corporation
Overview of PE-1008CX122JBT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE-1008CX122JBT
PE-1008CX122JBT CAD Models
PE-1008CX122JBT Part Data Attributes
|
PE-1008CX122JBT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CX122JBT
Pulse Electronics Corporation
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 10 MHz | |
Tolerance | 5% |
Alternate Parts for PE-1008CX122JBT
This table gives cross-reference parts and alternative options found for PE-1008CX122JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1008CX122JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-1008CX122JBG | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1111 | Pulse Electronics Corporation | PE-1008CX122JBT vs PE-1008CX122JBG |