Part Details for PE-1008CX122JBG by Pulse Electronics Corporation
Overview of PE-1008CX122JBG by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE-1008CX122JBG
PE-1008CX122JBG CAD Models
PE-1008CX122JBG Part Data Attributes
|
PE-1008CX122JBG
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CX122JBG
Pulse Electronics Corporation
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SINGLE SIDE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |