Part Details for PE-0603CD230GTT by Pulse Electronics Corporation
Overview of PE-0603CD230GTT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0603CD230GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1155 / $0.1517 | Buy Now |
DISTI #
000000000005237773
|
Sager | RF Inductors - SMD INDUCTOR RF SMT 23NH 2% TI NPB | 0 |
|
Buy Now |
Part Details for PE-0603CD230GTT
PE-0603CD230GTT CAD Models
PE-0603CD230GTT Part Data Attributes
|
PE-0603CD230GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603CD230GTT
Pulse Electronics Corporation
General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.023 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.24 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 2850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for PE-0603CD230GTT
This table gives cross-reference parts and alternative options found for PE-0603CD230GTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0603CD230GTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW1608Z0G23NPB | General Purpose Inductor, 0.023uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | PE-0603CD230GTT vs WQCW1608Z0G23NPB |
0603CS-23NXGLW | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | PE-0603CD230GTT vs 0603CS-23NXGLW |
WRFI0603-S-23NGT | General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | PE-0603CD230GTT vs WRFI0603-S-23NGT |
LCWC0603G23NQTAR | General Purpose Inductor, | Kyocera AVX Components | PE-0603CD230GTT vs LCWC0603G23NQTAR |
LWW0603GT23N | General Purpose Inductor, | SEI Stackpole Electronics Inc | PE-0603CD230GTT vs LWW0603GT23N |