PE-0201FB220ST
Description: Ferrite Chip,

Overview of PE-0201FB220ST by Pico Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for PE-0201FB220ST by Pico Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE-0201FB220ST by Pico Electronics Inc

PE-0201FB220ST
Pico Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PICO ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.065 Ω
Filter Type
FERRITE CHIP
Height
0.3 mm
Length
0.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Impedance
22 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
1 A
Width
0.3 mm
Want to compare parts?
  1. PE-0201FB220ST
    Pico Electronics Inc
    Ferrite Chip,
    VS

Alternate Parts for PE-0201FB220ST

This table gives cross-reference parts and alternative options found for PE-0201FB220ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0201FB220ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLM03PG220SN1 Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0201 Murata Manufacturing Co Ltd PE-0201FB220ST vs BLM03PG220SN1
BLM03PG220SN1D Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0201, 2 PIN Murata Manufacturing Co Ltd PE-0201FB220ST vs BLM03PG220SN1D
PE-0201FB220ST Ferrite Chip, Pulse Electronics Corporation PE-0201FB220ST vs PE-0201FB220ST
MPZ0603S220CT000 Ferrite Chip, TDK Corporation PE-0201FB220ST vs MPZ0603S220CT000
BLM03PG220SN1B Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0201, 2 PIN Murata Manufacturing Co Ltd PE-0201FB220ST vs BLM03PG220SN1B

Related Parts for PE-0201FB220ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-0201FB220ST by Pico Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-0201FB220ST by Pico Electronics Inc

  • Please alert me when PE-0201FB220ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE-0201FB220ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-0201FB220ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE-0201FB220ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-0201FB220ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-0201FB220ST by Pico Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: