-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6923
|
Newark | Zener Diode, 12V, 1W, Sod-128 Rohs Compliant: Yes |Rohm PDZVTR12B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2665 |
|
$0.1210 / $0.4160 | Buy Now |
DISTI #
PDZVTR12BCT-ND
|
DigiKey | DIODE ZENER 12.75V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14039 In Stock |
|
$0.0850 / $0.4100 | Buy Now |
DISTI #
PDZVTR12B
|
Avnet Americas | Zener Diode 12V Zener Voltage 8Ω Dynamic Impedance 10μA Reverse Current 9V Reverse Voltage 1000mW Power Dissipation Surface Mount 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: PDZVTR12B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0870 / $0.0993 | Buy Now |
DISTI #
755-PDZVTR12B
|
Mouser Electronics | Zener Diodes 1000mW Pd SOD-128 PMDTM 12Vz(V) Min | 4590 |
|
$0.0850 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0884 | Buy Now |
|
Quest Components | ZENER DIODE, 12V V(Z), 5.88%, 1W, SILICON, UNIDIRECTIONAL | 23585 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | ZENER DIODE, 12V V(Z), 5.88%, 1W, SILICON, UNIDIRECTIONAL | 251 |
|
$0.1240 / $0.1860 | Buy Now |
|
Ameya Holding Limited | ZENER DIODE Min Qty: 1 | 160-Authorized Distributor |
|
$0.1010 / $0.4800 | Buy Now |
DISTI #
C1S625901695421
|
Chip1Stop | 1W 12V, SOD-128, High Power Zener Diode RoHS: Not Compliant pbFree: Yes Container: Bulk | 600 |
|
$0.1140 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTR12B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTR12B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-04-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 20 mA |