-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B-Q series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2621
|
Newark | Zener Diode, 7.5V, 0.4W, Sc-76 Rohs Compliant: Yes |Nexperia PDZ7.5B-QZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1520 | Buy Now |
DISTI #
1727-PDZ7.5B-QZTR-ND
|
DigiKey | PDZ7.5B-Q/SOD323/SOD2 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0171 / $0.0227 | Buy Now |
DISTI #
PDZ7.5B-QZ
|
Avnet Americas | Diode Zener Single 7.44V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ7.5B-QZ) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
DISTI #
771-PDZ7.5B-QZ
|
Mouser Electronics | Zener Diodes PDZ7.5B-Q/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0170 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0159 | Buy Now |
DISTI #
PDZ7.5B-QZ
|
TTI | Zener Diodes PDZ7.5B-Q/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0164 / $0.0171 | Buy Now |
DISTI #
PDZ7.5B-QZ
|
TME | Diode: Zener, 0.4W, 7.5V, SMD, reel,tape, SOD323, Ifmax: 200mA Min Qty: 25 | 0 |
|
$0.0234 / $0.0435 | RFQ |
DISTI #
PDZ7.5B-QZ
|
Avnet Silica | Diode Zener Single 7.44V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ7.5B-QZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDZ7.5B-QZ
|
EBV Elektronik | Diode Zener Single 7.44V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ7.5B-QZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ7.5B-QZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ7.5B-QZ
Nexperia
PDZ-B-Q series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |