Datasheets
PDZ6.8BT/R by:

6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN

Part Details for PDZ6.8BT/R by NXP Semiconductors

Overview of PDZ6.8BT/R by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for PDZ6.8BT/R

PDZ6.8BT/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PDZ6.8BT/R Part Data Attributes

PDZ6.8BT/R NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PDZ6.8BT/R NXP Semiconductors 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SC-76
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V
Reverse Current-Max 0.5 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 3.4 mV/°C
Voltage Tol-Max 2%
Working Test Current 5 mA

Alternate Parts for PDZ6.8BT/R

This table gives cross-reference parts and alternative options found for PDZ6.8BT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ6.8BT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PDZ6.8B Zener Diode, 6.8V V(Z), 2.06%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PDZ6.8BT/R vs PDZ6.8B
PDZ6.8B,115 PDZ-B series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors PDZ6.8BT/R vs PDZ6.8B,115
Part Number Description Manufacturer Compare
RD6.8SB Zener Diode, 6.805V V(Z), 5.36%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 NEC Electronics Group PDZ6.8BT/R vs RD6.8SB
MM3Z6V8T1 6.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC PDZ6.8BT/R vs MM3Z6V8T1
RD6.8SB-T1 Zener Diode, 6.805V V(Z), 5.36%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group PDZ6.8BT/R vs RD6.8SB-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZ6.8BT/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZ6.8BT/R by NXP Semiconductors

  • Please alert me when PDZ6.8BT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDZ6.8BT/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZ6.8BT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDZ6.8BT/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZ6.8BT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZ6.8BT/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: