-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-GW series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3251
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PDZ27BGWJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
1727-PDZ27BGWJCT-ND
|
DigiKey | DIODE ZENER 27V 365MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9995 In Stock |
|
$0.0176 / $0.2200 | Buy Now |
DISTI #
PDZ27BGWJ
|
Avnet Americas | PDZ27BGW/SOD123/SOD2 - Tape and Reel (Alt: PDZ27BGWJ) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
771-PDZ27BGWJ
|
Mouser Electronics | Zener Diodes PDZ27BGW/SOD123/SOD2 RoHS: Compliant | 19000 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | PDZ-GW Series 27 V 365 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 52 Weeks | 0 |
|
$0.0166 | Buy Now |
DISTI #
PDZ27BGWJ
|
TTI | Zener Diodes PDZ27BGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ27BGWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ27BGWJ
Nexperia
PDZ-GW series - Single Zener diodes in a SOD123 package@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.365 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 23.4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ27BGWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ27BGWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ27B/A | Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ27BGWJ vs PDZ27B/A |
PDZ27B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ27BGWJ vs PDZ27B,115 |
PDZ27BT/R | Zener Diode | Nexperia | PDZ27BGWJ vs PDZ27BT/R |
PDZ27BZ,115 | Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ27BGWJ vs PDZ27BZ,115 |
PDZ27BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ27BGWJ vs PDZ27BZ |
PDZ27B | Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ27BGWJ vs PDZ27B |
PDZ27B/A2 | Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ27BGWJ vs PDZ27B/A2 |
934054869135 | Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ27BGWJ vs 934054869135 |
PDZ27BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ27BGWJ vs PDZ27BF |