Part Details for PDZ13B_R1_00001 by PanJit Semiconductor
Overview of PDZ13B_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PDZ13B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PDZ13B_R1_00001
|
Mouser Electronics | Zener Diodes 400mW,ZENER,SOD-323,13.2V RoHS: Compliant | 4888 |
|
$0.0230 / $0.1400 | Buy Now |
|
NAC | 400mW,ZENER,SOD-323,13.2V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
Part Details for PDZ13B_R1_00001
PDZ13B_R1_00001 CAD Models
PDZ13B_R1_00001 Part Data Attributes
|
PDZ13B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZ13B_R1_00001
PanJit Semiconductor
Zener Diode, 13V V(Z), 2.2%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ13B_R1_00001
This table gives cross-reference parts and alternative options found for PDZ13B_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ13B_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDZ13B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 2.2%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PDZ13B_R1_00001 vs PDZ13B_R2_00001 |
D3Z13BF-7 | Diodes Incorporated | $0.0717 | Zener Diode, 13V V(Z), 2.2%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PDZ13B_R1_00001 vs D3Z13BF-7 |