Part Details for PDW1C-04124-NN46 by Infinite Electronics
Overview of PDW1C-04124-NN46 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-041241LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 4 Positions, Non GW Compatible, with Post, Tray packing. | |
10136646-04124LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u\\ Tin plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | |
68604-124HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 24 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for PDW1C-04124-NN46
PDW1C-04124-NN46 CAD Models
PDW1C-04124-NN46 Part Data Attributes
|
PDW1C-04124-NN46
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
PDW1C-04124-NN46
Infinite Electronics
Wavelength Division Mux/Demux,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX |
Alternate Parts for PDW1C-04124-NN46
This table gives cross-reference parts and alternative options found for PDW1C-04124-NN46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDW1C-04124-NN46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDW1C-04124-NN46 | Wavelength Division Mux/Demux, | L-com Inc | PDW1C-04124-NN46 vs PDW1C-04124-NN46 |