PDV30-22C-504B
Bourns Inc
Description: Resistor, Carbon, 500000ohm, 20% +/-Tol,

Overview of PDV30-22C-504B by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
HM3-6504B-9 Rochester Electronics LLC Standard SRAM, 4KX1, 220ns, CMOS, PDIP18
HM4-6504B-9 Rochester Electronics LLC Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics.
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS

CAD Models for PDV30-22C-504B by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDV30-22C-504B by Bourns Inc

PDV30-22C-504B
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Open Frame
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Height
3.6 mm
Package Length
50 mm
Package Style
PCB Mount
Package Width
13.6 mm
Rated Power Dissipation (P)
0.1 W
Resistance
500000 Ω
Series
PDV
Technology
CARBON
Tolerance
20%
Want to compare parts?
  1. PDV30-22C-504B
    Bourns Inc
    Resistor, Carbon, 500000ohm, 20% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDV30-22C-504B by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDV30-22C-504B by Bourns Inc

Select Manufacturer
Which Manufacturer of PDV30-22C-504B would you like to use for your alert(s)?
  • Please alert me when PDV30-22C-504B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDV30-22C-504B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDV30-22C-504B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDV30-22C-504B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDV30-22C-504B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDV30-22C-504B by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: