Part Details for PDV15-22A-102B by Bourns Inc
Overview of PDV15-22A-102B by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT3316P-102 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1607C-102 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS |
Part Details for PDV15-22A-102B
PDV15-22A-102B CAD Models
PDV15-22A-102B Part Data Attributes
|
PDV15-22A-102B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDV15-22A-102B
Bourns Inc
Resistor, Carbon, 1000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Open Frame | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 18 mm | |
Package Length | 50 mm | |
Package Style | PCB Mount | |
Package Width | 3.6 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1000 Ω | |
Series | PDV | |
Technology | CARBON | |
Tolerance | 20% |