PDV10-32B-203A
Bourns Inc
Description: Resistor, Carbon, 20000ohm, 20% +/-Tol,

Overview of PDV10-32B-203A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
AM7203A-50RC Rochester Electronics LLC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
142-03A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS
142-03A08L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)

CAD Models for PDV10-32B-203A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDV10-32B-203A by Bourns Inc

PDV10-32B-203A
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Construction
Open Frame
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Height
3.9 mm
Package Length
50 mm
Package Style
PCB Mount
Package Width
17 mm
Rated Power Dissipation (P)
0.05 W
Resistance
20000 Ω
Series
PDV
Technology
CARBON
Tolerance
20%
Want to compare parts?
  1. PDV10-32B-203A
    Bourns Inc
    Resistor, Carbon, 20000ohm, 20% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDV10-32B-203A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDV10-32B-203A by Bourns Inc

Select Manufacturer
Which Manufacturer of PDV10-32B-203A would you like to use for your alert(s)?
  • Please alert me when PDV10-32B-203A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDV10-32B-203A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDV10-32B-203A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDV10-32B-203A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDV10-32B-203A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDV10-32B-203A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: