Part Details for PDV-P9002 by Luna Optoelectronics
Overview of PDV-P9002 by Luna Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for PDV-P9002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PDV-P9002
|
Mouser Electronics | Photoresistors Ceramic Photocell RoHS: Not Compliant | 8294 |
|
$0.7160 / $1.8600 | Buy Now |
Part Details for PDV-P9002
PDV-P9002 CAD Models
PDV-P9002 Part Data Attributes:
|
PDV-P9002
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
PDV-P9002
Luna Optoelectronics
Photovoltaic Cell,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Luna Optoelectronics | |
Number of Elements | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTOVOLTAIC CELL FOR THERMOPILE DETECTION | |
Peak Wavelength | 700 nm |