Part Details for PDU.400 by Conquer Electronics Co Ltd
Overview of PDU.400 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDU.400
PDU.400 CAD Models
PDU.400 Part Data Attributes
|
PDU.400
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PDU.400
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; CQC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for PDU.400
This table gives cross-reference parts and alternative options found for PDU.400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDU.400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37004000410 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PDU.400 vs 37004000410 |
0239.400MXBP | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | PDU.400 vs 0239.400MXBP |
MCF06G-400MA | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SPC Multicomp | PDU.400 vs MCF06G-400MA |
S506-V-400 | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Through Hole | Cooper Industries | PDU.400 vs S506-V-400 |
MIMRT25V0,4 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | PDU.400 vs MIMRT25V0,4 |
GGM4/10 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | PDU.400 vs GGM4/10 |
MI5ST25V0,4 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | PDU.400 vs MI5ST25V0,4 |
MI5ST25V0.4 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | PDU.400 vs MI5ST25V0.4 |
ADA.400 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | PDU.400 vs ADA.400 |
USL.400 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | PDU.400 vs USL.400 |