Part Details for PDU-1364F-0.5MC5 by Data Delay Devices Inc
Overview of PDU-1364F-0.5MC5 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PDU-1364F-0.5MC5
PDU-1364F-0.5MC5 CAD Models
PDU-1364F-0.5MC5 Part Data Attributes
|
PDU-1364F-0.5MC5
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU-1364F-0.5MC5
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 63-Tap, Complementary Output, TTL,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | |
Family | F | |
JESD-30 Code | R-XDSO-G40 | |
Length | 52.832 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 63 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.112 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |