Logic
PDU-1016H-1
Data Delay Devices Inc
Description: ACTIVE DELAY LINE, TRUE OUTPUT, PDIP13, LOW PROFILE, DIP-32/13

Overview of PDU-1016H-1 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PDU-1016H-1 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDU-1016H-1 by Data Delay Devices Inc

PDU-1016H-1
Data Delay Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
32/13
Reach Compliance Code
compliant
Additional Feature
WITH EBAR
Family
10H
JESD-30 Code
R-PDIP-T13
Length
41.91 mm
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
15
Number of Terminals
13
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Delay Line
YES
Qualification Status
Not Qualified
Seated Height-Max
8.636 mm
Surface Mount
NO
Technology
ECL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Delay-Nom (td)
20.5 ns
Width
7.62 mm
Want to compare parts?
  1. PDU-1016H-1
    Data Delay Devices Inc
    ACTIVE DELAY LINE, TRUE OUTPUT, PDIP13, LOW PROFILE, DIP-32/13
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDU-1016H-1 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDU-1016H-1 by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of PDU-1016H-1 would you like to use for your alert(s)?
  • Please alert me when PDU-1016H-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDU-1016H-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDU-1016H-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDU-1016H-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDU-1016H-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDU-1016H-1 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: