There are no models available for this part yet.
Overview of PDTD143ET by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PDTD143ET by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ0494
|
Newark | Brt Trans, 4.7K/4.7Kohm, Sot23, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Resistor Ratio, Rohs Compliant: Yes |Nexperia PDTD143ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 / $0.2500 | Buy Now |
CAD Models for PDTD143ET by Nexperia
Part Data Attributes for PDTD143ET by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-17
|
Samacsys Manufacturer
|
Nexperia
|
Additional Feature
|
BUILT IN BIAS RESISTANCE RATIO IS 1
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
60
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Reference Standard
|
AEC-Q101; IEC-60134
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
225 MHz
|
Alternate Parts for PDTD143ET
This table gives cross-reference parts and alternative options found for PDTD143ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD143ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934068349235 | TRANS PREBIAS NPN 0.425W | Nexperia | PDTD143ET vs 934068349235 |
934068349215 | TRANS PREBIAS NPN 0.425W | Nexperia | PDTD143ET vs 934068349215 |
PDTD143ETVL | PDTD143ET - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us TO-236 3-Pin | Nexperia | PDTD143ET vs PDTD143ETVL |
Related Parts for PDTD143ET
-
PDTD143ETRSmall Signal Bipolar Transistors
-
BAV23S-7-FRectifier Diodes
-
EEE1HA220WPFixed Capacitors
-
SI4436DY-T1-E3Power Field-Effect Transistors
-
SI2333DDS-T1-GE3Small Signal Field-Effect Transistors
-
KTD998Power Bipolar Transistors
-
TNPW0805200KBEENFixed Resistors
-
SMLJ40Transient Suppressors
-
BZT52H-B3V3Zener Diodes