-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDTD123YUF-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0359 / $0.0459 | Buy Now |
DISTI #
PDTD123YUF
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: PDTD123YUF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
771-PDTD123YUF
|
Mouser Electronics | Digital Transistors PDTD123YU/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0380 / $0.0450 | Order Now |
|
Future Electronics | Bipolar Transistors 500mA 50 V SOT323 SMD RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0362 | Buy Now |
DISTI #
PDTD123YUF
|
TTI | Digital Transistors PDTD123YU/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0420 | Buy Now |
DISTI #
PDTD123YUF
|
Avnet Silica | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R (Alt: PDTD123YUF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTD123YUF
|
EBV Elektronik | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R (Alt: PDTD123YUF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTD123YUF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD123YUF
Nexperia
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.55 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 225 MHz |
This table gives cross-reference parts and alternative options found for PDTD123YUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD123YUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTD143XTR | Nexperia | $0.0954 | PDTD143XT - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | PDTD123YUF vs PDTD143XTR |
PDTD114ETR | Nexperia | Check for Price | PDTD114ET - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | PDTD123YUF vs PDTD114ETR |
PDTD143XTVL | Nexperia | Check for Price | PDTD143XT - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | PDTD123YUF vs PDTD143XTVL |
PDTD123YUX | Nexperia | Check for Price | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | PDTD123YUF vs PDTD123YUX |
PDTD114ETVL | Nexperia | Check for Price | PDTD114ET - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | PDTD123YUF vs PDTD114ETVL |
PDTD114EUX | Nexperia | $0.0566 | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | PDTD123YUF vs PDTD114EUX |
PDTD143XUX | Nexperia | Check for Price | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | PDTD123YUF vs PDTD143XUX |
PDTD113ZUF | Nexperia | Check for Price | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | PDTD123YUF vs PDTD113ZUF |
PDTD113ZUX | Nexperia | $0.0564 | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | PDTD123YUF vs PDTD113ZUX |