Part Details for PDTD113EK by NXP Semiconductors
Overview of PDTD113EK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTD113EK
PDTD113EK CAD Models
PDTD113EK Part Data Attributes
|
PDTD113EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTD113EK
NXP Semiconductors
TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTORS RATIO 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTD113EK
This table gives cross-reference parts and alternative options found for PDTD113EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD113EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTD113ZS | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43A, SOT-54, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTD113EK vs PDTD113ZS |
PDTD113ZT,215 | PDTD113ZT - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 1 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PDTD113EK vs PDTD113ZT,215 |
PDTD113ET,215 | PDTD113E_SER - NPN 500 mA, 50 V resistor-equipped transistors; R1 = 1 kOhm, R2 = 1 kOhm TO-236 3-Pin | NXP Semiconductors | PDTD113EK vs PDTD113ET,215 |
PDTD113ET | Small Signal Bipolar Transistor | Nexperia | PDTD113EK vs PDTD113ET |
PDTD113ZT | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTD113EK vs PDTD113ZT |
PDTD113ET | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTD113EK vs PDTD113ET |
PDTD113EK | Small Signal Bipolar Transistor | Nexperia | PDTD113EK vs PDTD113EK |
PDTD113ZT | Small Signal Bipolar Transistor | Nexperia | PDTD113EK vs PDTD113ZT |
PDTD113ZK | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, SC-59A, SOT-346, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTD113EK vs PDTD113ZK |