-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC144W series - NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8162
|
Newark | Trans, Aec-Q101, Npn, 50V, Sot-23, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:22Kohm, Resistor Ratio, rohs Compliant: Yes |Nexperia PDTC144WT,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1344 |
|
$0.0280 / $0.1270 | Buy Now |
DISTI #
1727-1715-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3700 In Stock |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
PDTC144WT,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC144WT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0163 | Buy Now |
DISTI #
771-PDTC144WT215
|
Mouser Electronics | Digital Transistors PDTC144WT/SOT23/TO-236AB RoHS: Compliant | 12420 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | PDTC144W Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 69000Reel |
|
$0.0099 / $0.0118 | Buy Now |
|
Future Electronics | PDTC144W Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0099 / $0.0118 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 8077 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 12000 |
|
$0.0148 / $0.1110 | Buy Now |
|
Rochester Electronics | PDTC144 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTC144WT.215
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 1 | 5675 |
|
$0.0173 / $0.1164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC144WT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC144WT,215
Nexperia
PDTC144W series - NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-12-12 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.47 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTC144WT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC144WT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC144WTTRL13 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTC144WT,215 vs PDTC144WTTRL13 |
PDTC144WT | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC144WT,215 vs PDTC144WT |
PDTC144WTT/R | Small Signal Bipolar Transistor | Nexperia | PDTC144WT,215 vs PDTC144WTT/R |
PDTC144WT,215 | PDTC144W series - NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm TO-236 3-Pin | NXP Semiconductors | PDTC144WT,215 vs PDTC144WT,215 |