Transistors
PDTC143EU,115
Description: PDTC143EU - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 4.7n  kΩ@en-us SC-70 3-Pin

Overview of PDTC143EU,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for PDTC143EU,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 38K6619
Newark Bipolar (Bjt) Single Transistor, Brt, Npn, 50 V, 230 Mhz, 200 Mw, 100 Ma, 30 Rohs Compliant: Yes |Nexperia PDTC143EU,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1076
  • 1 $0.1660
  • 10 $0.1140
  • 25 $0.0960
  • 50 $0.0760
  • 100 $0.0570
  • 250 $0.0490
  • 500 $0.0400
  • 1,000 $0.0310
$0.0310 / $0.1660 Buy Now
DISTI # 93X4583
Newark Bipolar Pre-Biased/Digital Transistor, Brt, 50 V, 100 Ma, 4.7 Kohm, 4.7 Kohm, 1, Sot-323 Rohs Compliant: Yes |Nexperia PDTC143EU,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0230
  • 6,000 $0.0220
  • 12,000 $0.0210
$0.0210 / $0.0230 Buy Now
DISTI # 1727-5137-1-ND
DigiKey TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 38600
In Stock
  • 1 $0.1600
  • 10 $0.1100
  • 100 $0.0596
  • 500 $0.0468
  • 1,000 $0.0325
  • 3,000 $0.0269
  • 6,000 $0.0255
  • 9,000 $0.0217
  • 30,000 $0.0200
  • 75,000 $0.0173
  • 150,000 $0.0144
$0.0144 / $0.1600 Buy Now
DISTI # PDTC143EU,115
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTC143EU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 9000
  • 3,000 $0.0132
  • 6,000 $0.0128
  • 12,000 $0.0125
  • 18,000 $0.0121
  • 24,000 $0.0118
  • 30,000 $0.0114
  • 300,000 $0.0110
$0.0110 / $0.0132 Buy Now
DISTI # PDTC143EU,115
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTC143EU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Container: Reel 0
  • 57,000 $0.0132
  • 63,000 $0.0128
  • 120,000 $0.0125
  • 285,000 $0.0121
  • 570,000 $0.0118
  • 2,850,000 $0.0114
  • 5,700,000 $0.0110
$0.0110 / $0.0132 Buy Now
DISTI # 771-PDTC143EU115
Mouser Electronics Digital Transistors PDTC143EU/SOT323/SC-70 RoHS: Compliant 93095
  • 1 $0.1400
  • 10 $0.0970
  • 100 $0.0470
  • 1,000 $0.0300
  • 3,000 $0.0260
  • 9,000 $0.0220
  • 24,000 $0.0160
  • 45,000 $0.0150
  • 99,000 $0.0140
$0.0140 / $0.1400 Buy Now
Future Electronics PDTC143EU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 126000
Reel
  • 3,000 $0.0160
  • 12,000 $0.0153
  • 30,000 $0.0148
  • 75,000 $0.0144
  • 120,000 $0.0138
$0.0138 / $0.0160 Buy Now
Future Electronics PDTC143EU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 24000
Reel
  • 3,000 $0.0160
  • 12,000 $0.0153
  • 30,000 $0.0148
  • 75,000 $0.0144
  • 120,000 $0.0138
$0.0138 / $0.0160 Buy Now
Rochester Electronics PDTC143EU - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 2469000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # PDTC143EU.115
TME Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 1 4977
  • 1 $0.1277
  • 10 $0.0945
  • 25 $0.0590
  • 100 $0.0460
  • 250 $0.0331
  • 500 $0.0295
  • 1,000 $0.0248
  • 3,000 $0.0223
  • 9,000 $0.0195
$0.0195 / $0.1277 Buy Now
DISTI # PDTC143EU,115
Avnet Asia Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R (Alt: PDTC143EU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 18000
  • 3,000 $0.0277
  • 9,000 $0.0228
  • 15,000 $0.0225
  • 30,000 $0.0223
  • 75,000 $0.0198
  • 150,000 $0.0192
  • 300,000 $0.0186
$0.0186 / $0.0277 Buy Now
DISTI # PDTC143EU,115
Avnet Silica Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R (Alt: PDTC143EU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 348000
Buy Now
DISTI # PDTC143EU,115
EBV Elektronik Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R (Alt: PDTC143EU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 21000
Buy Now
New Advantage Corporation PDTC143EU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 120000
  • 9,000 $0.0160
  • 120,000 $0.0149
$0.0149 / $0.0160 Buy Now

CAD Models for PDTC143EU,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDTC143EU,115 by Nexperia

PDTC143EU,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-70
Package Description
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTC143EU,115
    Nexperia
    PDTC143EU - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 4.7n  kΩ@en-us SC-70 3-Pin
    VS

Alternate Parts for PDTC143EU,115

This table gives cross-reference parts and alternative options found for PDTC143EU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143EU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934044090115 TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors PDTC143EU,115 vs 934044090115
PDTC143EU Small Signal Bipolar Transistor Nexperia PDTC143EU,115 vs PDTC143EU
PDTC143EU-T TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTC143EU,115 vs PDTC143EU-T
PDTC143EU,115 PDTC143E series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ SC-70 3-Pin NXP Semiconductors PDTC143EU,115 vs PDTC143EU,115
934044090115 Small Signal Bipolar Transistor Nexperia PDTC143EU,115 vs 934044090115
PDTC143EU TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTC143EU,115 vs PDTC143EU
PDTC143EU-T Small Signal Bipolar Transistor Nexperia PDTC143EU,115 vs PDTC143EU-T
PDTC143EUT/R Small Signal Bipolar Transistor Nexperia PDTC143EU,115 vs PDTC143EUT/R
PDTC143EUT/R TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTC143EU,115 vs PDTC143EUT/R
Part Number Description Manufacturer Compare
PDTC143EU/ZL Small Signal Bipolar Transistor Nexperia PDTC143EU,115 vs PDTC143EU/ZL
PDTC143EU Small Signal Bipolar Transistor Nexperia PDTC143EU,115 vs PDTC143EU
PDTC143EU TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTC143EU,115 vs PDTC143EU
PDTC143EU,115 PDTC143E series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ SC-70 3-Pin NXP Semiconductors PDTC143EU,115 vs PDTC143EU,115
934044090115 Small Signal Bipolar Transistor Nexperia PDTC143EU,115 vs 934044090115
PDTC143EUT/R Small Signal Bipolar Transistor Nexperia PDTC143EU,115 vs PDTC143EUT/R

Related Parts for PDTC143EU,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTC143EU,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTC143EU,115 by Nexperia

  • Please alert me when PDTC143EU,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDTC143EU,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTC143EU,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDTC143EU,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTC143EU,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTC143EU,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: