PDTC123TU
Description: Small Signal Bipolar Transistor

Overview of PDTC123TU by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PDTC123TU by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDTC123TU by Nexperia

PDTC123TU
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTC123TU
    Nexperia
    Small Signal Bipolar Transistor
    VS

Alternate Parts for PDTC123TU

This table gives cross-reference parts and alternative options found for PDTC123TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC123TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTC123TU TRANSISTOR 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTC123TU vs PDTC123TU
PDTC123TU,115 PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open SC-70 3-Pin NXP Semiconductors PDTC123TU vs PDTC123TU,115
PDTC123TU,115 PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us SC-70 3-Pin Nexperia PDTC123TU vs PDTC123TU,115
Part Number Description Manufacturer Compare
DTC123EKAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN ROHM Semiconductor PDTC123TU vs DTC123EKAT146
PDTC123EE Small Signal Bipolar Transistor Nexperia PDTC123TU vs PDTC123EE
PDTC123EM,315 PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us DFN 3-Pin Nexperia PDTC123TU vs PDTC123EM,315
PDTC123EE,115 PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us SC-75 3-Pin Nexperia PDTC123TU vs PDTC123EE,115
PDTC123YU Small Signal Bipolar Transistor Nexperia PDTC123TU vs PDTC123YU
PDTC123EMB Small Signal Bipolar Transistor Nexperia PDTC123TU vs PDTC123EMB
PDTC123TM,315 PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us DFN 3-Pin Nexperia PDTC123TU vs PDTC123TM,315
PDTC123TM Small Signal Bipolar Transistor Nexperia PDTC123TU vs PDTC123TM
PDTC123EM Small Signal Bipolar Transistor Nexperia PDTC123TU vs PDTC123EM
PDTC123YS Small Signal Bipolar Transistor Nexperia PDTC123TU vs PDTC123YS

Related Parts for PDTC123TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTC123TU by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTC123TU by Nexperia

  • Please alert me when PDTC123TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTC123TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTC123TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTC123TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTC123TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTC123TU by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: