Transistors
PDTC123TT,215
Description: PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us TO-236 3-Pin

Overview of PDTC123TT,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PDTC123TT,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH1057
Newark Digital Transistor, 50V, 0.1A, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm, Base Emitter Resistor R2:-Rohs Compliant: Yes |Nexperia PDTC123TT,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 974
  • 1 $0.0040
  • 10 $0.0040
  • 25 $0.0040
  • 50 $0.0040
  • 100 $0.0040
  • 250 $0.0040
  • 500 $0.0040
  • 1,000 $0.0040
$0.0040 Buy Now
DISTI # 1727-PDTC123TT,215CT-ND
DigiKey TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2798
In Stock
  • 1 $0.1600
  • 10 $0.1140
  • 100 $0.0614
  • 500 $0.0483
  • 1,000 $0.0335
  • 3,000 $0.0150
  • 6,000 $0.0142
  • 9,000 $0.0121
  • 30,000 $0.0112
  • 75,000 $0.0106
$0.0106 / $0.1600 Buy Now
DISTI # PDTC123TT,215
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC123TT,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 42670 Partner Stock
  • 15,823 $0.0218
  • 16,000 $0.0213
  • 32,000 $0.0207
  • 80,000 $0.0202
  • 160,000 $0.0198
$0.0198 / $0.0218 Buy Now
DISTI # PDTC123TT,215
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC123TT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 66,000 $0.0114
  • 72,000 $0.0111
  • 138,000 $0.0108
  • 330,000 $0.0105
  • 660,000 $0.0102
  • 3,300,000 $0.0099
  • 6,600,000 $0.0095
$0.0095 / $0.0114 Buy Now
DISTI # 771-PDTC123TT215
Mouser Electronics Digital Transistors PDTC123TT/SOT23/TO-236AB RoHS: Compliant 2880
  • 1 $0.1600
  • 10 $0.1040
  • 100 $0.0480
  • 1,000 $0.0340
  • 3,000 $0.0140
  • 9,000 $0.0120
  • 45,000 $0.0110
$0.0110 / $0.1600 Buy Now
DISTI # V72:2272_06539223
Arrow Electronics Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1717 Container: Cut Strips Americas - 26731
  • 1 $0.1381
  • 10 $0.0939
  • 25 $0.0930
  • 100 $0.0449
  • 250 $0.0445
  • 500 $0.0440
  • 1,000 $0.0310
  • 3,000 $0.0134
  • 6,000 $0.0127
  • 15,000 $0.0119
$0.0119 / $0.1381 Buy Now
DISTI # V79:2366_26557498
Arrow Electronics Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6695 Package Multiple: 1 Date Code: 1717 Americas - 6695
  • 6,695 $0.0087
$0.0087 Buy Now
Future Electronics Bipolar Transistors - Pre-Biased TRANS RET TAPE-7- TO-236AB-3. RoHS: Compliant pbFree: Yes Min Qty: 81000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0121
  • 12,000 $0.0116
  • 30,000 $0.0112
  • 75,000 $0.0109
  • 120,000 $0.0104
$0.0104 / $0.0121 Buy Now
DISTI # 30225757
Verical Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 1717 Americas - 26731
  • 1,092 $0.0310
  • 3,000 $0.0134
  • 6,000 $0.0127
  • 15,000 $0.0119
$0.0119 / $0.0310 Buy Now
DISTI # 60967115
Verical Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6695 Package Multiple: 1 Date Code: 1717 Americas - 6695
  • 6,695 $0.0087
$0.0087 Buy Now
Rochester Electronics PDTC123TT - Small Signal Bipolar Transistor, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 3060
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # PDTC123TT,215
Avnet Asia Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R (Alt: PDTC123TT,215) RoHS: Compliant Min Qty: 69000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 69,000 $0.0182
  • 138,000 $0.0179
  • 207,000 $0.0177
  • 345,000 $0.0175
  • 690,000 $0.0170
  • 1,725,000 $0.0166
  • 3,450,000 $0.0162
$0.0162 / $0.0182 Buy Now
DISTI # PDTC123TT,215
Avnet Silica Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R (Alt: PDTC123TT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100555339
Chip1Stop PDTC123TT/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 26731
  • 1,178 $0.0849
  • 3,000 $0.0829
  • 6,000 $0.0809
  • 15,000 $0.0789
$0.0789 / $0.0849 Buy Now
DISTI # C1S548200268436
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant 6695
  • 6,695 $0.0110
$0.0110 Buy Now
DISTI # PDTC123TT,215
EBV Elektronik Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R (Alt: PDTC123TT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 876000
Buy Now

CAD Models for PDTC123TT,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDTC123TT,215 by Nexperia

PDTC123TT,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTC123TT,215
    Nexperia
    PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us TO-236 3-Pin
    VS

Alternate Parts for PDTC123TT,215

This table gives cross-reference parts and alternative options found for PDTC123TT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC123TT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTC123TT Small Signal Bipolar Transistor Nexperia PDTC123TT,215 vs PDTC123TT
PDTC123TT,215 PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open TO-236 3-Pin NXP Semiconductors PDTC123TT,215 vs PDTC123TT,215
Part Number Description Manufacturer Compare
DTC123EKAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN ROHM Semiconductor PDTC123TT,215 vs DTC123EKAT146
PDTC123EE Small Signal Bipolar Transistor Nexperia PDTC123TT,215 vs PDTC123EE
PDTC123EM,315 PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us DFN 3-Pin Nexperia PDTC123TT,215 vs PDTC123EM,315
PDTC123EE,115 PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us SC-75 3-Pin Nexperia PDTC123TT,215 vs PDTC123EE,115
PDTC123YU Small Signal Bipolar Transistor Nexperia PDTC123TT,215 vs PDTC123YU
PDTC123EMB Small Signal Bipolar Transistor Nexperia PDTC123TT,215 vs PDTC123EMB
PDTC123TM,315 PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us DFN 3-Pin Nexperia PDTC123TT,215 vs PDTC123TM,315
PDTC123TU Small Signal Bipolar Transistor Nexperia PDTC123TT,215 vs PDTC123TU
PDTC123TM Small Signal Bipolar Transistor Nexperia PDTC123TT,215 vs PDTC123TM
PDTC123EM Small Signal Bipolar Transistor Nexperia PDTC123TT,215 vs PDTC123EM

Related Parts for PDTC123TT,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTC123TT,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTC123TT,215 by Nexperia

  • Please alert me when PDTC123TT,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTC123TT,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTC123TT,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTC123TT,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTC123TT,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTC123TT,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: